



3-2232516-1 | |
|---|---|
DigiKey Part Number | 3-2232516-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-2232516-1 |
Description | SCSI .050 REC ASS'Y 26P PB-FREE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3-2232516-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6); Latchblocks | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,87500 Kč | 1 168,75 Kč |
| 25 | 109,54240 Kč | 2 738,56 Kč |
| 50 | 104,31380 Kč | 5 215,69 Kč |
| 120 | 98,06417 Kč | 11 767,70 Kč |
| 360 | 90,75161 Kč | 32 670,58 Kč |
| 600 | 87,54067 Kč | 52 524,40 Kč |
| 1 080 | 83,98753 Kč | 90 706,53 Kč |
| 2 520 | 79,12005 Kč | 199 382,53 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |











