
1734101-7 | |
|---|---|
DigiKey Part Number | A114938-ND |
Manufacturer | |
Manufacturer Product Number | 1734101-7 |
Description | CONN BTB RCPT 68POS VERT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734101-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 68 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 145,99900 Kč | 1 459,99 Kč |
| 25 | 136,85640 Kč | 3 421,41 Kč |
| 54 | 129,61593 Kč | 6 999,26 Kč |
| 108 | 123,42935 Kč | 13 330,37 Kč |
| 270 | 115,70363 Kč | 31 239,98 Kč |
| 540 | 110,18506 Kč | 59 499,93 Kč |
| 1 026 | 105,31091 Kč | 108 048,99 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |



