0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
190020035
190020035

0190020035

DigiKey Part Number
WM14180TR-ND - Tape & Reel (TR)
WM14180CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190020035
Description
CONN QC RCPT 14-16AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190020035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Blue
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Electro-Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.140" (3.56mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Length - Overall
0.800" (20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1013,85900 Kč138,59 Kč
2512,98520 Kč324,63 Kč
5012,36780 Kč618,39 Kč
10011,77570 Kč1 177,57 Kč
25011,03740 Kč2 759,35 Kč
50010,50992 Kč5 254,96 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00010,77890 Kč10 778,90 Kč
2 00010,26424 Kč20 528,48 Kč
3 0009,97482 Kč29 924,46 Kč
5 0009,62179 Kč48 108,95 Kč
7 0009,39616 Kč65 773,12 Kč
10 0009,16283 Kč91 628,30 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč