
1789113 | |
|---|---|
DigiKey Part Number | 277-17211-ND |
Manufacturer | |
Manufacturer Product Number | 1789113 |
Description | TERM BLK 4POS TOP ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789113 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 13.5 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 4 | Features Interlocking (Side), Lever Actuated |
Pitch 0.200" (5.08mm) | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,14000 Kč | 96,14 Kč |
| 10 | 78,08300 Kč | 780,83 Kč |
| Unit Price without VAT: | 96,14000 Kč |
|---|---|
| Unit Price with VAT: | 116,32940 Kč |



