6 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2181130603

DigiKey Part Number
900-2181130603-ND
Manufacturer
Manufacturer Product Number
2181130603
Description
6 CIRC PICOBLADE RECP:PLUG 300MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81")
Datasheet
 Datasheet
EDA/CAD Models
2181130603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.049" (1.25mm)
Manufacturer
Molex
Length
0.984' (300.00mm, 11.81")
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Plug
Contact Finish
Tin
Number of Positions
6
Contact Finish Thickness
35.0µin (0.89µm)
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,44000 Kč95,44 Kč
1081,09200 Kč810,92 Kč
2576,00840 Kč1 900,21 Kč
5072,37640 Kč3 618,82 Kč
10068,91980 Kč6 891,98 Kč
30063,77890 Kč19 133,67 Kč
50061,52158 Kč30 760,79 Kč
1 00058,58744 Kč58 587,44 Kč
2 50054,92316 Kč137 307,90 Kč
Manufacturers Standard Package
Unit Price without VAT:95,44000 Kč
Unit Price with VAT:115,48240 Kč