
2181130604 | |
|---|---|
DigiKey Part Number | 900-2181130604-ND |
Manufacturer | |
Manufacturer Product Number | 2181130604 |
Description | 6 CIRC PICOBLADE RECP:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181130604 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,49400 Kč | 1 054,94 Kč |
| 25 | 98,87520 Kč | 2 471,88 Kč |
| 50 | 94,15080 Kč | 4 707,54 Kč |
| 100 | 89,65520 Kč | 8 965,52 Kč |
| 300 | 82,96800 Kč | 24 890,40 Kč |
| 500 | 80,03220 Kč | 40 016,10 Kč |
| 1 000 | 76,21518 Kč | 76 215,18 Kč |
| 2 500 | 71,44964 Kč | 178 624,10 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |




