
2181130404 | |
|---|---|
DigiKey Part Number | 900-2181130404-ND |
Manufacturer | |
Manufacturer Product Number | 2181130404 |
Description | 4 CIRC PICOBLADE RECP:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181130404 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,15700 Kč | 731,57 Kč |
| 25 | 68,57960 Kč | 1 714,49 Kč |
| 50 | 65,29960 Kč | 3 264,98 Kč |
| 100 | 62,18140 Kč | 6 218,14 Kč |
| 300 | 57,54363 Kč | 17 263,09 Kč |
| 500 | 55,50654 Kč | 27 753,27 Kč |
| 1 000 | 52,85890 Kč | 52 858,90 Kč |
| 2 500 | 49,55268 Kč | 123 881,70 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |







