
2181130403 | |
|---|---|
DigiKey Part Number | 900-2181130403-ND |
Manufacturer | |
Manufacturer Product Number | 2181130403 |
Description | 4 CIRC PICOBLADE RECP:PLUG 300MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130403 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 67,01720 Kč | 1 675,43 Kč |
| 50 | 63,81300 Kč | 3 190,65 Kč |
| 100 | 60,76400 Kč | 6 076,40 Kč |
| 300 | 56,22983 Kč | 16 868,95 Kč |
| 500 | 54,23952 Kč | 27 119,76 Kč |
| 1 000 | 51,65235 Kč | 51 652,35 Kč |
| 2 500 | 48,42164 Kč | 121 054,10 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |













