
2181130303 | |
|---|---|
DigiKey Part Number | 900-2181130303-ND |
Manufacturer | |
Manufacturer Product Number | 2181130303 |
Description | 3 CIRC PICOBLADE RECP:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130303 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,65000 Kč | 72,65 Kč |
| 10 | 61,75500 Kč | 617,55 Kč |
| 25 | 57,88720 Kč | 1 447,18 Kč |
| 50 | 55,11980 Kč | 2 755,99 Kč |
| 100 | 52,48660 Kč | 5 248,66 Kč |
| 300 | 48,57047 Kč | 14 571,14 Kč |
| 500 | 46,85116 Kč | 23 425,58 Kč |
| 1 000 | 44,61592 Kč | 44 615,92 Kč |
| 2 500 | 41,82499 Kč | 104 562,48 Kč |
| Unit Price without VAT: | 72,65000 Kč |
|---|---|
| Unit Price with VAT: | 87,90650 Kč |




