
2181130304 | |
|---|---|
DigiKey Part Number | 900-2181130304-ND |
Manufacturer | |
Manufacturer Product Number | 2181130304 |
Description | 3 CIRC PICOBLADE RECP:PLUG 425MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Plug 1.39' (425.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2181130304 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 1.39' (425.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 63,01500 Kč | 630,15 Kč |
| 25 | 59,06320 Kč | 1 476,58 Kč |
| 50 | 56,24100 Kč | 2 812,05 Kč |
| 100 | 53,55540 Kč | 5 355,54 Kč |
| 300 | 49,55947 Kč | 14 867,84 Kč |
| 500 | 47,80572 Kč | 23 902,86 Kč |
| 1 000 | 45,52471 Kč | 45 524,71 Kč |
| 2 500 | 42,67709 Kč | 106 692,73 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



