
0151340302 | |
|---|---|
DigiKey Part Number | WM15254-ND |
Manufacturer | |
Manufacturer Product Number | 0151340302 |
Description | PICOBLADE 3 CIRCUIT 150MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340302 Models |
Category | Length 0.492' (150.00mm, 5.91") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,86800 Kč | 548,68 Kč |
| 25 | 51,42000 Kč | 1 285,50 Kč |
| 50 | 48,95900 Kč | 2 447,95 Kč |
| 100 | 46,61980 Kč | 4 661,98 Kč |
| 250 | 43,70020 Kč | 10 925,05 Kč |
| 500 | 41,61426 Kč | 20 807,13 Kč |
| 1 000 | 39,62869 Kč | 39 628,69 Kč |
| 2 500 | 37,14958 Kč | 92 873,95 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |














