
0151340301 | |
|---|---|
DigiKey Part Number | WM15253-ND |
Manufacturer | |
Manufacturer Product Number | 0151340301 |
Description | PICOBLADE 3 CIRCUIT 100MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
EDA/CAD Models | 0151340301 Models |
Category | Length 0.328' (100.00mm, 3.94") |
Manufacturer Molex | Features Friction Lock |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 3 | Contact Finish Thickness 35.4µin (0.90µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,84700 Kč | 548,47 Kč |
| 25 | 51,41160 Kč | 1 285,29 Kč |
| 50 | 48,95480 Kč | 2 447,74 Kč |
| 100 | 46,61770 Kč | 4 661,77 Kč |
| 250 | 43,69768 Kč | 10 924,42 Kč |
| 500 | 41,61174 Kč | 20 805,87 Kč |
| 1 000 | 39,62638 Kč | 39 626,38 Kč |
| 2 500 | 37,14714 Kč | 92 867,85 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |












