
2181130803 | |
|---|---|
DigiKey Part Number | 900-2181130803-ND |
Manufacturer | |
Manufacturer Product Number | 2181130803 |
Description | 8 CIRC PICOBLADE RECP:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130803 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,90000 Kč | 114,90 Kč |
| 10 | 97,57100 Kč | 975,71 Kč |
| 25 | 91,45960 Kč | 2 286,49 Kč |
| 50 | 87,09040 Kč | 4 354,52 Kč |
| 100 | 82,93480 Kč | 8 293,48 Kč |
| 300 | 76,74873 Kč | 23 024,62 Kč |
| 500 | 74,03294 Kč | 37 016,47 Kč |
| 1 000 | 70,50219 Kč | 70 502,19 Kč |
| 2 500 | 66,09358 Kč | 165 233,95 Kč |
| Unit Price without VAT: | 114,90000 Kč |
|---|---|
| Unit Price with VAT: | 139,02900 Kč |




