
2181130703 | |
|---|---|
DigiKey Part Number | 900-2181130703-ND |
Manufacturer | |
Manufacturer Product Number | 2181130703 |
Description | 7 CIRC PICOBLADE RECP:PLUG 300MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2181130703 Models |
Category | Pitch - Connector 0.049" (1.25mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Plug | Contact Finish Tin |
Number of Positions 7 | Contact Finish Thickness 35.0µin (0.89µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,13000 Kč | 104,13 Kč |
| 10 | 88,53800 Kč | 885,38 Kč |
| 25 | 82,97840 Kč | 2 074,46 Kč |
| 50 | 79,01340 Kč | 3 950,67 Kč |
| 100 | 75,24130 Kč | 7 524,13 Kč |
| 300 | 69,62980 Kč | 20 888,94 Kč |
| 500 | 67,16572 Kč | 33 582,86 Kč |
| 1 000 | 63,96228 Kč | 63 962,28 Kč |
| 2 500 | 59,96263 Kč | 149 906,57 Kč |
| Unit Price without VAT: | 104,13000 Kč |
|---|---|
| Unit Price with VAT: | 125,99730 Kč |


