
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 17.7" (450.0mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 25 | 16,53680 Kč | 413,42 Kč |
| 50 | 15,74540 Kč | 787,27 Kč |
| 100 | 14,98970 Kč | 1 498,97 Kč |
| 250 | 14,05128 Kč | 3 512,82 Kč |
| 500 | 13,37980 Kč | 6 689,90 Kč |
| 1 000 | 12,74093 Kč | 12 740,93 Kč |
| 2 500 | 11,94318 Kč | 29 857,95 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |








