Black 22 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2175101125

DigiKey Part Number
900-2175101125-ND
Manufacturer
Manufacturer Product Number
2175101125
Description
L1NK 250 F-F 450MM 22 AWG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Black 22 AWG Jumper Lead Socket to Socket Tin 17.7" (450.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Socket to Socket
Length
17.7" (450.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 988
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1017,61700 Kč176,17 Kč
2516,51280 Kč412,82 Kč
5015,72340 Kč786,17 Kč
10014,97370 Kč1 497,37 Kč
25014,03424 Kč3 508,56 Kč
50013,36396 Kč6 681,98 Kč
1 00012,72584 Kč12 725,84 Kč
2 50011,92913 Kč29 822,83 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč