

2171840001 | |
---|---|
DigiKey Part Number | 900-2171840001TR-ND - Tape & Reel (TR) 900-2171840001CT-ND - Cut Tape (CT) 900-2171840001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171840001 |
Description | MID-MOUNT DUAL ROWS SMT 24POS -T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2171840001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 26,87000 Kč | 26,87 Kč |
10 | 22,74600 Kč | 227,46 Kč |
25 | 21,33000 Kč | 533,25 Kč |
50 | 20,30500 Kč | 1 015,25 Kč |
100 | 19,33650 Kč | 1 933,65 Kč |
250 | 18,12460 Kč | 4 531,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 15,90278 Kč | 14 312,50 Kč |
1 800 | 15,14376 Kč | 27 258,77 Kč |
2 700 | 14,71678 Kč | 39 735,31 Kč |
4 500 | 14,19611 Kč | 63 882,49 Kč |
6 300 | 13,86329 Kč | 87 338,73 Kč |
9 000 | 13,51916 Kč | 121 672,44 Kč |
Unit Price without VAT: | 26,87000 Kč |
---|---|
Unit Price with VAT: | 32,51270 Kč |