


2171780001 | |
|---|---|
DigiKey Part Number | 900-2171780001TR-ND - Tape & Reel (TR) 900-2171780001CT-ND - Cut Tape (CT) 900-2171780001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171780001 |
Description | CONN RCPT USB2.0 TYP C 24POS SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171780001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 Kč | 17,26 Kč |
| 10 | 14,67200 Kč | 146,72 Kč |
| 25 | 13,75840 Kč | 343,96 Kč |
| 50 | 13,10160 Kč | 655,08 Kč |
| 100 | 12,47420 Kč | 1 247,42 Kč |
| 250 | 11,69200 Kč | 2 923,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,12084 Kč | 5 060,42 Kč |
| 1 000 | 9,63753 Kč | 9 637,53 Kč |
| 1 500 | 9,36557 Kč | 14 048,35 Kč |
| 2 500 | 9,03399 Kč | 22 584,97 Kč |
| 3 500 | 8,82211 Kč | 30 877,39 Kč |
| 5 000 | 8,60292 Kč | 43 014,60 Kč |
| 12 500 | 8,06468 Kč | 100 808,50 Kč |
| 25 000 | 7,68019 Kč | 192 004,75 Kč |
| Unit Price without VAT: | 17,26000 Kč |
|---|---|
| Unit Price with VAT: | 20,88460 Kč |











