
2169465113 | |
|---|---|
DigiKey Part Number | 900-2169465113TR-ND - Tape & Reel (TR) 900-2169465113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2169465113 |
Description | ULTRA-FIT PLUG TML TIN 20-22AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-22 AWG Crimp Stamped, Lubricated |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 60.0µin (1.52µm) |
Type Stamped, Lubricated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 50 | 8,54200 Kč | 427,10 Kč |
| 100 | 8,13250 Kč | 813,25 Kč |
| 250 | 7,62228 Kč | 1 905,57 Kč |
| 500 | 7,25816 Kč | 3 629,08 Kč |
| 1 000 | 6,91128 Kč | 6 911,28 Kč |
| 2 500 | 6,47822 Kč | 16 195,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 4,24551 Kč | 148 592,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










