Pin Contact Gold 16-18 AWG Crimp Stamped, Lubricated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2169465012

DigiKey Part Number
900-2169465012TR-ND - Tape & Reel (TR)
900-2169465012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2169465012
Description
ULTRA-FIT PLUG TML GOLD 30U 16-1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 16-18 AWG Crimp Stamped, Lubricated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
16-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped, Lubricated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 925
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
118,48000 Kč18,48 Kč
1013,81700 Kč138,17 Kč
2512,40560 Kč310,14 Kč
5011,47760 Kč573,88 Kč
10010,65230 Kč1 065,23 Kč
2509,70948 Kč2 427,37 Kč
5009,09298 Kč4 546,49 Kč
1 0008,54892 Kč8 548,92 Kč
2 5007,92767 Kč19 819,17 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0006,25902 Kč43 813,14 Kč
14 0005,96045 Kč83 446,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,48000 Kč
Unit Price with VAT:22,36080 Kč