20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167010209

DigiKey Part Number
23-2167010209TR-ND - Tape & Reel (TR)
23-2167010209CT-ND - Cut Tape (CT)
23-2167010209DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2167010209
Description
0.35 B/B PLUG ASSY 20CKT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2167010209 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.100µm)
Mated Stacking Heights
0.6mm
Height Above Board
0.019" (0.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,68300 Kč46,83 Kč
254,39280 Kč109,82 Kč
504,18280 Kč209,14 Kč
1003,98330 Kč398,33 Kč
2503,73344 Kč933,36 Kč
5003,55496 Kč1 777,48 Kč
1 0003,38530 Kč3 385,30 Kč
2 5003,17305 Kč7 932,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0002,80917 Kč56 183,40 Kč
40 0002,67516 Kč107 006,40 Kč
60 0002,59979 Kč155 987,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč