
2167000409 | |
---|---|
DigiKey Part Number | 900-2167000409TR-ND - Tape & Reel (TR) 900-2167000409CT-ND - Cut Tape (CT) 900-2167000409DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2167000409 |
Description | 0.35 B/B REC ASSY 40CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2167000409 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,92000 Kč | 7,92 Kč |
10 | 6,74900 Kč | 67,49 Kč |
25 | 6,31560 Kč | 157,89 Kč |
50 | 6,01160 Kč | 300,58 Kč |
100 | 5,72410 Kč | 572,41 Kč |
250 | 5,36580 Kč | 1 341,45 Kč |
500 | 5,10918 Kč | 2 554,59 Kč |
1 000 | 4,86505 Kč | 4 865,05 Kč |
2 500 | 4,56027 Kč | 11 400,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | 3,42055 Kč | 68 411,00 Kč |
Unit Price without VAT: | 7,92000 Kč |
---|---|
Unit Price with VAT: | 9,58320 Kč |