2163032222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163032203

DigiKey Part Number
900-2163032203-ND
Manufacturer
Manufacturer Product Number
2163032203
Description
MX150 M-S 225MM 18 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Pin to Cable (Round) Gold 8.86" (225.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Contact End
Pin to Cable (Round)
Length
8.86" (225.00mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
125,26000 Kč25,26 Kč
1021,40800 Kč214,08 Kč
2520,06480 Kč501,62 Kč
5019,10500 Kč955,25 Kč
10018,19140 Kč1 819,14 Kč
30016,83300 Kč5 049,90 Kč
50016,23670 Kč8 118,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,26000 Kč
Unit Price with VAT:30,56460 Kč