3240315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240315

DigiKey Part Number
3240315-ND
Manufacturer
Manufacturer Product Number
3240315
Description
WIRE DUCT SOLID 2PC RIVET 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Blue Slotted (Raceway), 2 Piece Rivet 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240315 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), 2 Piece
Height
3.150" (80.00mm)
Length
6.56' (2.00m)
Width
2.362" (60.00mm)
Mounting Type
Rivet
Features
Separate Snap in Lid (Included)
Material
Poly-Vinyl Chloride (PVC)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1462,05000 Kč462,05 Kč
Unit Price without VAT:462,05000 Kč
Unit Price with VAT:559,08050 Kč