
2163011106 | |
|---|---|
DigiKey Part Number | 900-2163011106-ND |
Manufacturer | |
Manufacturer Product Number | 2163011106 |
Description | MX150 F-S 600MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163011106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 Kč | 21,17 Kč |
| 10 | 17,95300 Kč | 179,53 Kč |
| 25 | 16,81920 Kč | 420,48 Kč |
| 50 | 16,01440 Kč | 800,72 Kč |
| 100 | 15,24710 Kč | 1 524,71 Kč |
| 300 | 14,10877 Kč | 4 232,63 Kč |
| 500 | 13,60898 Kč | 6 804,49 Kč |
| 1 000 | 12,95944 Kč | 12 959,44 Kč |
| 2 500 | 12,14814 Kč | 30 370,35 Kč |
| Unit Price without VAT: | 21,17000 Kč |
|---|---|
| Unit Price with VAT: | 25,61570 Kč |











