
2163031206 | |
|---|---|
DigiKey Part Number | 900-2163031206-ND |
Manufacturer | |
Manufacturer Product Number | 2163031206 |
Description | MX150 M-S 600MM 18 AWG LEADS BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Gold 23.6" (600.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2163031206 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 23.6" (600.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,40000 Kč | 27,40 Kč |
| 10 | 23,26400 Kč | 232,64 Kč |
| 25 | 21,80080 Kč | 545,02 Kč |
| 50 | 20,75400 Kč | 1 037,70 Kč |
| 100 | 19,76370 Kč | 1 976,37 Kč |
| 300 | 18,28780 Kč | 5 486,34 Kč |
| 500 | 17,63996 Kč | 8 819,98 Kč |
| 1 000 | 16,79785 Kč | 16 797,85 Kč |
| 2 500 | 15,74658 Kč | 39 366,45 Kč |
| Unit Price without VAT: | 27,40000 Kč |
|---|---|
| Unit Price with VAT: | 33,15400 Kč |



