



0559093474 | |
|---|---|
DigiKey Part Number | WM8770TR-ND - Tape & Reel (TR) WM8770CT-ND - Cut Tape (CT) WM8770DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0559093474 |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0559093474 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,32906 Kč | 90 822,65 Kč |
| 5 000 | 34,59685 Kč | 172 984,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 47,77000 Kč | 477,70 Kč |
| 25 | 44,77600 Kč | 1 119,40 Kč |
| 50 | 42,63860 Kč | 2 131,93 Kč |
| 100 | 40,60170 Kč | 4 060,17 Kč |
| 250 | 38,05844 Kč | 9 514,61 Kč |
| 500 | 36,24170 Kč | 18 120,85 Kč |
| 1 000 | 35,66090 Kč | 35 660,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 52,72600 Kč | 527,26 Kč |
| 100 | 41,93930 Kč | 4 193,93 Kč |
| 1 000 | 34,74917 Kč | 34 749,17 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |












