Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 23.6" (600.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2163012106

DigiKey Part Number
900-2163012106-ND
Manufacturer
Manufacturer Product Number
2163012106
Description
MX150 F-S 600MM 18 AWG LEADS RD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 18 AWG Jumper Lead Socket to Cable (Round) Tin 23.6" (600.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2163012106 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Red
Packaging
Bag
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
23.6" (600.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 843
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
127,59000 Kč27,59 Kč
1023,49000 Kč234,90 Kč
2522,02000 Kč550,50 Kč
5020,96560 Kč1 048,28 Kč
10019,96220 Kč1 996,22 Kč
30018,47173 Kč5 541,52 Kč
50017,81760 Kč8 908,80 Kč
1 00016,96699 Kč16 966,99 Kč
2 50015,90510 Kč39 762,75 Kč
Manufacturers Standard Package
Unit Price without VAT:27,59000 Kč
Unit Price with VAT:33,38390 Kč