
2147632112 | |
|---|---|
DigiKey Part Number | 900-2147632112-ND |
Manufacturer | |
Manufacturer Product Number | 2147632112 |
Description | MICROFIT 3.0 M-S 150MM 20AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Pin to Cable (Round) Tin 5.91" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.91" (150.00mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 20,20000 Kč | 202,00 Kč |
| 25 | 18,93160 Kč | 473,29 Kč |
| 50 | 18,02460 Kč | 901,23 Kč |
| 100 | 17,16590 Kč | 1 716,59 Kč |
| 300 | 15,88290 Kč | 4 764,87 Kč |
| 500 | 15,32056 Kč | 7 660,28 Kč |
| 1 000 | 14,58899 Kč | 14 588,99 Kč |
| 2 500 | 13,67566 Kč | 34 189,15 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |











