
2147632103 | |
|---|---|
DigiKey Part Number | 900-2147632103-ND |
Manufacturer | |
Manufacturer Product Number | 2147632103 |
Description | MICROFIT 3.0 M-S 225MM 22AWG LEA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Pin to Cable (Round) Tin 8.86" (225.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.86" (225.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,53438 Kč | 40 603,14 Kč |
| Unit Price without VAT: | 13,53438 Kč |
|---|---|
| Unit Price with VAT: | 16,37660 Kč |











