Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
2002-1781
2002-1781

2002-1781

DigiKey Part Number
2946-2002-1781-ND
Manufacturer
Manufacturer Product Number
2002-1781
Description
3-CONDUCTOR FUSE TERMINAL BLOCK;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Disconnect Gray 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2002-1781 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
10 A
Manufacturer
WAGO Corporation
Voltage - IEC
400V
Series
Current - UL
10 A
Packaging
Box
Voltage - UL
250V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.25-4mm²
Disconnect Type
Fuse
Color
Gray
Number of Positions
3
Fuse Type
Blade
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
10mm ~ 12mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1327,43000 Kč327,43 Kč
10233,01900 Kč2 330,19 Kč
25207,07840 Kč5 176,96 Kč
50191,52020 Kč9 576,01 Kč
100178,99860 Kč17 899,86 Kč
250166,32176 Kč41 580,44 Kč
500159,09618 Kč79 548,09 Kč
1 000153,47291 Kč153 472,91 Kč
Manufacturers Standard Package
Unit Price without VAT:327,43000 Kč
Unit Price with VAT:396,19030 Kč