
2002-1791 | |
|---|---|
DigiKey Part Number | 2946-2002-1791-ND |
Manufacturer | |
Manufacturer Product Number | 2002-1791 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1791 Models |
Category | Part Status Active |
Manufacturer WAGO Corporation | Type End Plate |
Series | For Use With/Related Products TOPJOB®S Series |
Packaging Box | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 31,70000 Kč | 317,00 Kč |
| 25 | 29,71480 Kč | 742,87 Kč |
| 50 | 28,29260 Kč | 1 414,63 Kč |
| 100 | 26,93900 Kč | 2 693,90 Kč |
| 250 | 25,25100 Kč | 6 312,75 Kč |
| 500 | 24,04556 Kč | 12 022,78 Kč |
| 1 000 | 22,89767 Kč | 22 897,67 Kč |
| 2 500 | 21,46482 Kč | 53 662,05 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |










