



2202-1761 | |
|---|---|
DigiKey Part Number | 2946-2202-1761-ND |
Manufacturer | |
Manufacturer Product Number | 2202-1761 |
Description | 3-CONDUCTOR CARRIER TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Isolated Gray 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2202-1761 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated | |
Disconnect Type | Disconnect Tab | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 16 A | |
Voltage - IEC | 400V | |
Current - UL | 15 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 0.25-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm ~ 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,66000 Kč | 291,66 Kč |
| 10 | 207,29200 Kč | 2 072,92 Kč |
| 25 | 183,89200 Kč | 4 597,30 Kč |
| 50 | 169,80660 Kč | 8 490,33 Kč |
| 100 | 158,44460 Kč | 15 844,46 Kč |
| 250 | 146,91880 Kč | 36 729,70 Kč |
| 500 | 140,33804 Kč | 70 169,02 Kč |
| 1 000 | 135,21053 Kč | 135 210,53 Kč |
| Unit Price without VAT: | 291,66000 Kč |
|---|---|
| Unit Price with VAT: | 352,90860 Kč |


