
1050000 | |
|---|---|
DigiKey Part Number | 5385-1050000-ND |
Manufacturer | |
Manufacturer Product Number | 1050000 |
Description | AX COMPACT ENCLOSURE, WHD: 500X5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door 19.685" L x 19.685" W (500.00mm x 500.00mm) X 8.268" (210.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.685" L x 19.685" W (500.00mm x 500.00mm) | |
Height | 8.268" (210.00mm) | |
Area (L x W) | 388in² (2500cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.049" (1.25mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 597,21000 Kč | 8 597,21 Kč |
| 5 | 8 057,73000 Kč | 40 288,65 Kč |
| Unit Price without VAT: | 8 597,21000 Kč |
|---|---|
| Unit Price with VAT: | 10 402,62410 Kč |











