Connector End Plate For DIN Rail Terminal Blocks
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-375

DigiKey Part Number
2946-869-375-ND
Manufacturer
Manufacturer Product Number
869-375
Description
END PLATE; FOR TERMINAL BLOCKS W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector End Plate For DIN Rail Terminal Blocks
Datasheet
 Datasheet
EDA/CAD Models
869-375 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
End Plate
Number of Positions
-
For Use With/Related Products
DIN Rail Terminal Blocks
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
119,74000 Kč19,74 Kč
1016,84000 Kč168,40 Kč
2515,77360 Kč394,34 Kč
5015,01780 Kč750,89 Kč
10014,29960 Kč1 429,96 Kč
25013,40344 Kč3 350,86 Kč
50012,76342 Kč6 381,71 Kč
1 00012,15385 Kč12 153,85 Kč
2 50011,39301 Kč28 482,53 Kč
Manufacturers Standard Package
Unit Price without VAT:19,74000 Kč
Unit Price with VAT:23,88540 Kč