
RL28-55/47/74 | |
|---|---|
DigiKey Part Number | 2046-RL28-55/47/74-ND |
Manufacturer | |
Manufacturer Product Number | RL28-55/47/74 |
Description | PHOTOELECTRIC (AUTOMATION) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 0" ~ 669.291" (0m ~ 17m) Dark-ON/Light-ON |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 0" ~ 669.291" (0m ~ 17m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | Dark-ON/Light-ON | |
Light Source | Red (660nm) | |
Connection Method | Connector, M18 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Fixed | |
Operating Temperature | -40°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 018,87000 Kč | 9 018,87 Kč |
| 10 | 8 060,25600 Kč | 80 602,56 Kč |
| Unit Price without VAT: | 9 018,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 912,83270 Kč |










