2147502041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2147502041

2147501043

DigiKey Part Number
900-2147501043-ND
Manufacturer
Manufacturer Product Number
2147501043
Description
MICROFIT 3.0 SR R-R 4CKT 600 MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2147501043 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.118" (3.00mm)
Pitch - Cable
-
Length
1.97' (600.00mm)
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
40.0µin (1.02µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1109,98000 Kč109,98 Kč
1093,50600 Kč935,06 Kč
2587,65280 Kč2 191,32 Kč
5083,46160 Kč4 173,08 Kč
10079,47690 Kč7 947,69 Kč
25074,50140 Kč18 625,35 Kč
50070,94698 Kč35 473,49 Kč
1 00067,56294 Kč67 562,94 Kč
2 50063,33812 Kč158 345,30 Kč
Manufacturers Standard Package
Unit Price without VAT:109,98000 Kč
Unit Price with VAT:133,07580 Kč