


2147501023 | |
|---|---|
DigiKey Part Number | 900-2147501023-ND |
Manufacturer | |
Manufacturer Product Number | 2147501023 |
Description | MICROFIT 3.0 SR R-R 2CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147501023 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 69,96500 Kč | 699,65 Kč |
| 25 | 65,57240 Kč | 1 639,31 Kč |
| 50 | 62,43540 Kč | 3 121,77 Kč |
| 100 | 59,45370 Kč | 5 945,37 Kč |
| 250 | 55,73120 Kč | 13 932,80 Kč |
| 500 | 53,07118 Kč | 26 535,59 Kč |
| 1 000 | 50,53946 Kč | 50 539,46 Kč |
| 2 500 | 47,37838 Kč | 118 445,95 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |


