
2147700405 | |
|---|---|
DigiKey Part Number | 23-2147700405-ND |
Manufacturer | |
Manufacturer Product Number | 2147700405 |
Description | 4CKT OVERMOLDED MICROFIT 500MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.64' (500.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,52000 Kč | 271,52 Kč |
| 10 | 230,82200 Kč | 2 308,22 Kč |
| 25 | 216,35760 Kč | 5 408,94 Kč |
| 50 | 206,02940 Kč | 10 301,47 Kč |
| 100 | 196,19850 Kč | 19 619,85 Kč |
| 250 | 183,92172 Kč | 45 980,43 Kč |
| 500 | 175,15198 Kč | 87 575,99 Kč |
| 1 000 | 166,80274 Kč | 166 802,74 Kč |
| Unit Price without VAT: | 271,52000 Kč |
|---|---|
| Unit Price with VAT: | 328,53920 Kč |


