


2147511043 | |
|---|---|
DigiKey Part Number | 900-2147511043-ND |
Manufacturer | |
Manufacturer Product Number | 2147511043 |
Description | MICROFIT 3.0 SR R-S 4CKT 600 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147511043 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,63000 Kč | 101,63 Kč |
| 10 | 86,40700 Kč | 864,07 Kč |
| 25 | 80,98520 Kč | 2 024,63 Kč |
| 50 | 77,11300 Kč | 3 855,65 Kč |
| 100 | 73,43000 Kč | 7 343,00 Kč |
| 250 | 68,83144 Kč | 17 207,86 Kč |
| 500 | 65,54736 Kč | 32 773,68 Kč |
| 1 000 | 62,42054 Kč | 62 420,54 Kč |
| 2 500 | 58,51714 Kč | 146 292,85 Kč |
| Unit Price without VAT: | 101,63000 Kč |
|---|---|
| Unit Price with VAT: | 122,97230 Kč |









