
19C500PG5L | |
|---|---|
DigiKey Part Number | 480-19C500PG5L-ND |
Manufacturer | |
Manufacturer Product Number | 19C500PG5L |
Description | SENSOR 500PSIG 1/4"NPT 0.1V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 500PSI (3447.38kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pressure Type | Vented Gauge | |
Operating Pressure | 500PSI (3447.38kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 100 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Flex Cable | |
Maximum Pressure | 1200PSI (8273.71kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 7 796,79240 Kč | 194 919,81 Kč |
| Unit Price without VAT: | 7 796,79240 Kč |
|---|---|
| Unit Price with VAT: | 9 434,11880 Kč |









