Parametric Equivalent

ABS20G | |
|---|---|
DigiKey Part Number | 4878-ABS20GTR-ND |
Manufacturer | |
Manufacturer Product Number | ABS20G |
Description | BRIDGE RECT 1PHASE 400V 2A ABS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS |
Datasheet | Datasheet |
EDA/CAD Models | ABS20G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 2 A |
Manufacturer Diotec Semiconductor | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package ABS |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABS15G | Diotec Semiconductor | 0 | 4878-ABS15GTR-ND | 0,04926 Kč | Parametric Equivalent |
| CBR2-D040S TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-CBR2-D040STR13PBFREETR-ND | 0,36294 Kč | Parametric Equivalent |
| DF204S-G | Comchip Technology | 5 947 | 641-1348-5-ND | 0,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,46314 Kč | 7 315,70 Kč |
| 10 000 | 1,32764 Kč | 13 276,40 Kč |
| 15 000 | 1,25858 Kč | 18 878,70 Kč |
| 25 000 | 1,21263 Kč | 30 315,75 Kč |
| Unit Price without VAT: | 1,46314 Kč |
|---|---|
| Unit Price with VAT: | 1,77040 Kč |












