ABS15G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 1,46314 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,96688 Kč

Parametric Equivalent


Comchip Technology
In Stock: 5 947
Unit Price: 23,73000 Kč
Datasheet
Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS15G

DigiKey Part Number
4878-ABS15GTR-ND
Manufacturer
Manufacturer Product Number
ABS15G
Description
BRIDGE RECT 1PHASE 400V 2A ABS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS15G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Diotec Semiconductor
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Bulk
Operating Temperature
-50°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
ABS
Voltage - Peak Reverse (Max)
400 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABS20GDiotec Semiconductor04878-ABS20GTR-ND1,46314 KčParametric Equivalent
CBR2-D040S TR13 PBFREECentral Semiconductor Corp01514-CBR2-D040STR13PBFREETR-ND8,96688 KčParametric Equivalent
DF204S-GComchip Technology5 947641-1348-5-ND23,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0001,21704 Kč6 085,20 Kč
10 0001,10080 Kč11 008,00 Kč
15 0001,04150 Kč15 622,50 Kč
25 0000,97487 Kč24 371,75 Kč
35 0000,96364 Kč33 727,40 Kč
Manufacturers Standard Package
Unit Price without VAT:1,21704 Kč
Unit Price with VAT:1,47262 Kč