8 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Zero-Hachi 0.80mm Pitch Connector

2147210080

DigiKey Part Number
900-2147210080TR-ND - Tape & Reel (TR)
900-2147210080CT-ND - Cut Tape (CT)
900-2147210080DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2147210080
Description
ZERO-HACHI 0.8 HDR SR RA ETP SN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Header Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
2147210080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Detent Lock
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Black
Insulation Height
0.063" (1.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Solder Retention
Current Rating (Amps)
1A
Voltage Rating
30V
Applications
General Purpose, Telecommunications
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
-
Contact Material
Copper Alloy
Contact Finish Thickness - Post
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 162
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,36000 Kč35,36 Kč
1029,99600 Kč299,96 Kč
10025,49790 Kč2 549,79 Kč
50022,75926 Kč11 379,63 Kč
1 00021,67308 Kč21 673,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00015,63543 Kč78 177,15 Kč
Manufacturers Standard Package
Unit Price without VAT:35,36000 Kč
Unit Price with VAT:42,78560 Kč