


2263921084 | |
|---|---|
DigiKey Part Number | 900-2263921084-ND |
Manufacturer | |
Manufacturer Product Number | 2263921084 |
Description | ZERO-HACHI BL R-S 8CKT 600MM DIS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2263921084 Models |
Category | Pitch - Connector 0.031" (0.80mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 8 | Contact Finish Thickness 39.4µin (1.00µm) |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,52000 Kč | 134,52 Kč |
| 10 | 114,37200 Kč | 1 143,72 Kč |
| 25 | 107,20560 Kč | 2 680,14 Kč |
| 50 | 102,08360 Kč | 5 104,18 Kč |
| 100 | 97,20960 Kč | 9 720,96 Kč |
| 250 | 91,12520 Kč | 22 781,30 Kč |
| 500 | 86,77764 Kč | 43 388,82 Kč |
| 1 000 | 82,63929 Kč | 82 639,29 Kč |
| 2 500 | 77,47184 Kč | 193 679,60 Kč |
| Unit Price without VAT: | 134,52000 Kč |
|---|---|
| Unit Price with VAT: | 162,76920 Kč |




