
2145241000 | |
|---|---|
DigiKey Part Number | 900-2145241000TR-ND - Tape & Reel (TR) 900-2145241000CT-ND - Cut Tape (CT) 900-2145241000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2145241000 |
Description | 1.25MLP WTW CRIMP TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2145241000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 25 | 0,78120 Kč | 19,53 Kč |
| 50 | 0,74340 Kč | 37,17 Kč |
| 100 | 0,70760 Kč | 70,76 Kč |
| 250 | 0,66268 Kč | 165,67 Kč |
| 500 | 0,63078 Kč | 315,39 Kč |
| 1 000 | 0,60054 Kč | 600,54 Kč |
| 2 500 | 0,56292 Kč | 1 407,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 000 | 0,48434 Kč | 10 171,14 Kč |
| 42 000 | 0,46121 Kč | 19 370,82 Kč |
| 63 000 | 0,44820 Kč | 28 236,60 Kč |
| 105 000 | 0,43233 Kč | 45 394,65 Kč |
| 147 000 | 0,42219 Kč | 62 061,93 Kč |
| 210 000 | 0,41170 Kč | 86 457,00 Kč |
| 525 000 | 0,38594 Kč | 202 618,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










