



2128600001 | |
|---|---|
DigiKey Part Number | 900-2128600001-ND |
Manufacturer | |
Manufacturer Product Number | 2128600001 |
Description | WI-FI/BLUETOOTH HINGED EXT ANTEN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2128600001 Models |
Category | Antenna Type Whip, Tilt |
Manufacturer Molex | Number of Bands 2 |
Series | Return Loss -10dB |
Packaging Bag | Gain 5.3dBi, 4.5dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 4.268" (108.40mm) |
Frequency (Center/Band) 2.45GHz, 5.5GHz | Applications Bluetooth, Wi-Fi, Zigbee™ |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YEWT004AA | Quectel | 276 | 2958-YEWT004AA-ND | 82,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,77000 Kč | 167,77 Kč |
| 10 | 129,81000 Kč | 1 298,10 Kč |
| 30 | 118,66667 Kč | 3 560,00 Kč |
| 100 | 109,83000 Kč | 10 983,00 Kč |
| 250 | 104,84468 Kč | 26 211,17 Kč |
| 500 | 101,84030 Kč | 50 920,15 Kč |
| 1 000 | 99,36695 Kč | 99 366,95 Kč |
| Unit Price without VAT: | 167,77000 Kč |
|---|---|
| Unit Price with VAT: | 203,00170 Kč |









