
YEWT004AA | |
|---|---|
DigiKey Part Number | 2958-YEWT004AA-ND |
Manufacturer | |
Manufacturer Product Number | YEWT004AA |
Description | TERMINAL ANT WIFI DUAL BAND SMAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEWT004AA Models |
Category | Number of Bands 2 |
Manufacturer Quectel | VSWR 3 |
Packaging Bag | Gain 6.6dBi, 6.6dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard WiFi | Ingress Protection IP55 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 6.125GHz | Height (Max) 4.291" (109.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.1GHz ~ 7.15GHz | Applications Wi-Fi |
Antenna Type Whip, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 62,32200 Kč | 623,22 Kč |
| 50 | 54,18320 Kč | 2 709,16 Kč |
| 100 | 51,66770 Kč | 5 166,77 Kč |
| 250 | 49,01100 Kč | 12 252,75 Kč |
| 500 | 47,40886 Kč | 23 704,43 Kč |
| 1 000 | 46,09061 Kč | 46 090,61 Kč |
| 2 500 | 44,69870 Kč | 111 746,75 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |






