


DELTA7A/X/SMAM/S/S/11 | |
|---|---|
DigiKey Part Number | DELTA7A/X/SMAM/S/S/11-ND |
Manufacturer | |
Manufacturer Product Number | DELTA7A/X/SMAM/S/S/11 |
Description | RF ANT 2.4GHZ/5.8GHZ WHIP TILT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | - | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.331" (110.00mm) | |
Applications | ISM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,09000 Kč | 187,09 Kč |
| 10 | 145,26400 Kč | 1 452,64 Kč |
| 25 | 134,79040 Kč | 3 369,76 Kč |
| 100 | 123,27720 Kč | 12 327,72 Kč |
| 250 | 117,78788 Kč | 29 446,97 Kč |
| 500 | 114,48110 Kč | 57 240,55 Kč |
| 1 000 | 111,75871 Kč | 111 758,71 Kč |
| Unit Price without VAT: | 187,09000 Kč |
|---|---|
| Unit Price with VAT: | 226,37890 Kč |


