RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-DB1-RAF-SMA

DigiKey Part Number
ANT-DB1-RAF-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-DB1-RAF-SMA
Description
RF ANT 2.45GHZ/5.3GHZ WHIP TILT
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-DB1-RAF-SMA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Whip, Tilt
Manufacturer
TE Connectivity Linx
Number of Bands
2
Series
VSWR
1.9
Packaging
Bulk
Gain
2.5dBi, 4.6dBi
Part Status
Last Time Buy
Termination
SMA Male
RF Family/Standard
802.15.4, Bluetooth, WiFi
Mounting Type
Connector Mount
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Height (Max)
4.130" (104.90mm)
Frequency (Center/Band)
2.4GHz, 2.5GHz, 5GHz, 5.7GHz, 5.8GHz
Applications
Bluetooth, Thread, Wi-Fi, Zigbee™
Frequency Range
2.4GHz ~ 2.483GHz, 5.15GHz ~ 5.825GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW.59.3153Taoglas Limited4 772931-1065-ND184,78000 KčSimilar
GW.71.5153Taoglas Limited7 765931-1066-ND211,66000 KčSimilar
In-Stock: 1 167
Check for Additional Incoming Stock
Last Time Buy Date: 15.08.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,09000 Kč288,09 Kč
250278,22432 Kč69 556,08 Kč
500264,99602 Kč132 498,01 Kč
Unit Price without VAT:288,09000 Kč
Unit Price with VAT:348,58890 Kč